
- Manufacturer
- MFR.Part #
- SAK-XC2387A-56F80LAA
- JLCPCB Part #
- C3232216
- Package
- LQFP-144-EP(20x20)
- Description
- -40℃~+125℃ 10bit 118 16/32 Bit 3V~5.5V 448KB 64KB 80MHz Built-in FLASH Others LQFP-144-EP(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon Technologies | |
| Package | LQFP-144-EP(20x20) | |
| Operating Temperature | -40℃~+125℃ | |
| CPU Maximum Speed | 80MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 448KB | |
| Voltage - Supply | 3V~5.5V | |
| Core Size | 16/32 Bit | |
| CPU Core | Others | |
| RAM Size | 64KB | |
| Number of I/O | 118 | |
| ADC (Bit) | 10bit | |
| Oscillator Type | Built-in |

* Images are for reference only
SAK-XC2387A-56F80LAA
Extended- Manufacturer
- MFR.Part #
- SAK-XC2387A-56F80LAA
- JLCPCB Part #
- C3232216
- Package
- LQFP-144-EP(20x20)
- Description
- -40℃~+125℃ 10bit 118 16/32 Bit 3V~5.5V 448KB 64KB 80MHz Built-in FLASH Others LQFP-144-EP(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SAK-XC2387A-56F80LAA
- JLCPCB Part #
- C3232216
- Package
- LQFP-144-EP(20x20)
- Description
- -40℃~+125℃ 10bit 118 16/32 Bit 3V~5.5V 448KB 64KB 80MHz Built-in FLASH Others LQFP-144-EP(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SAK-XC2387A-56F80LAA Specifications
SAK-XC2387A-56F80LAA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon Technologies | |
| Package | LQFP-144-EP(20x20) | |
| Operating Temperature | -40℃~+125℃ | |
| CPU Maximum Speed | 80MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 448KB | |
| Voltage - Supply | 3V~5.5V | |
| Core Size | 16/32 Bit | |
| CPU Core | Others | |
| RAM Size | 64KB | |
| Number of I/O | 118 | |
| ADC (Bit) | 10bit | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SAK-XC2387A-56F80LAA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SAK-XC2387A-56F80LAA Documents
SAK-XC2387A-56F80LAA datasheets or manufacturer documentation.
Datasheet: SAK-XC2387A-56F80LAA Datasheet (PDF)
SAK-XC2387A-56F80LAA Schematic Symbol & PCB Footprint
The SAK-XC2387A-56F80LAA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.