Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. XE167H96F66LACFXUMA1
XE167H96F66LACFXUMA1
Extended
* Images are for reference only
XE167H96F66LACFXUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
XE167H96F66LACFXUMA1
JLCPCB Part #
C3232210
Package
LQFP-144-EP(20x20)
Description
10bit 118 3V~5.5V 66MHz 768KB Others LQFP-144-EP(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageLQFP-144-EP(20x20)
CPU Maximum Speed66MHz
Program Storage Size768KB
Voltage - Supply3V~5.5V
CPU CoreOthers
Number of I/O118
ADC (Bit)10bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. XE167H96F66LACFXUMA1
XE167H96F66LACFXUMA1

* Images are for reference only

XE167H96F66LACFXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
XE167H96F66LACFXUMA1
JLCPCB Part #
C3232210
Package
LQFP-144-EP(20x20)
Description
10bit 118 3V~5.5V 66MHz 768KB Others LQFP-144-EP(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XE167H96F66LACFXUMA1

* Images are for reference only

XE167H96F66LACFXUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
XE167H96F66LACFXUMA1
JLCPCB Part #
C3232210
Package
LQFP-144-EP(20x20)
Description
10bit 118 3V~5.5V 66MHz 768KB Others LQFP-144-EP(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XE167H96F66LACFXUMA1 Specifications

XE167H96F66LACFXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageLQFP-144-EP(20x20)
CPU Maximum Speed66MHz
Program Storage Size768KB
Voltage - Supply3V~5.5V
CPU CoreOthers
Number of I/O118
ADC (Bit)10bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XE167H96F66LACFXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XE167H96F66LACFXUMA1 Documents

XE167H96F66LACFXUMA1 datasheets or manufacturer documentation.

Datasheet: XE167H96F66LACFXUMA1 Datasheet (PDF)

XE167H96F66LACFXUMA1 Schematic Symbol & PCB Footprint

The XE167H96F66LACFXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.