Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. XMC4300F100K256AAXQMA1
XMC4300F100K256AAXQMA1 - 1
XMC4300F100K256AAXQMA1 - 2
XMC4300F100K256AAXQMA1 - 3
Extended1/3
* Images are for reference only
XMC4300F100K256AAXQMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
XMC4300F100K256AAXQMA1
JLCPCB Part #
C3232117
Package
LQFP-100-EP(14x14)
Description
-40℃~+125℃ 128KB 12bit 12bit 144MHz 256KB 3.13V~3.63V 32 Bit 73 ARM Cortex-M4 External FLASH LQFP-100-EP(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageLQFP-100-EP(14x14)
Operating Temperature-40℃~+125℃
CPU Maximum Speed144MHz
DAC (Bit)12bit
Program Memory TypeFLASH
Program Storage Size256KB
Voltage - Supply3.13V~3.63V
Core Size32 Bit
RAM Size128KB
CPU CoreARM Cortex-M4
Number of I/O73
ADC (Bit)12bit
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. XMC4300F100K256AAXQMA1
XMC4300F100K256AAXQMA1

* Images are for reference only

XMC4300F100K256AAXQMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
XMC4300F100K256AAXQMA1
JLCPCB Part #
C3232117
Package
LQFP-100-EP(14x14)
Description
-40℃~+125℃ 128KB 12bit 12bit 144MHz 256KB 3.13V~3.63V 32 Bit 73 ARM Cortex-M4 External FLASH LQFP-100-EP(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XMC4300F100K256AAXQMA1

* Images are for reference only

XMC4300F100K256AAXQMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
XMC4300F100K256AAXQMA1
JLCPCB Part #
C3232117
Package
LQFP-100-EP(14x14)
Description
-40℃~+125℃ 128KB 12bit 12bit 144MHz 256KB 3.13V~3.63V 32 Bit 73 ARM Cortex-M4 External FLASH LQFP-100-EP(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XMC4300F100K256AAXQMA1 Specifications

XMC4300F100K256AAXQMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageLQFP-100-EP(14x14)
Operating Temperature-40℃~+125℃
CPU Maximum Speed144MHz
DAC (Bit)12bit
Program Memory TypeFLASH
Program Storage Size256KB
Voltage - Supply3.13V~3.63V
Core Size32 Bit
RAM Size128KB
CPU CoreARM Cortex-M4
Number of I/O73
ADC (Bit)12bit
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XMC4300F100K256AAXQMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XMC4300F100K256AAXQMA1 Documents

XMC4300F100K256AAXQMA1 datasheets or manufacturer documentation.

Datasheet: XMC4300F100K256AAXQMA1 Datasheet (PDF)

XMC4300F100K256AAXQMA1 Schematic Symbol & PCB Footprint

The XMC4300F100K256AAXQMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.