
- Manufacturer
- MFR.Part #
- TLE6240GPAUMA1
- JLCPCB Part #
- C3231976
- Package
- BSSOP-36-EP-11mm
- Description
- -40℃~+150℃ 16 300mΩ、350mΩ、1Ω 45V BSSOP-36-EP-11mm Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- 5A991B1
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Infineon Technologies | |
| Package | BSSOP-36-EP-11mm | |
| Number of Channels | 16 | |
| Voltage - Supply | 45V | |
| Operating Temperature - | -40℃~+150℃ | |
| RDS(on) | 300mΩ、350mΩ、1Ω |

* Images are for reference only
TLE6240GPAUMA1
Extended- Manufacturer
- MFR.Part #
- TLE6240GPAUMA1
- JLCPCB Part #
- C3231976
- Package
- BSSOP-36-EP-11mm
- Description
- -40℃~+150℃ 16 300mΩ、350mΩ、1Ω 45V BSSOP-36-EP-11mm Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- 5A991B1
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TLE6240GPAUMA1
- JLCPCB Part #
- C3231976
- Package
- BSSOP-36-EP-11mm
- Description
- -40℃~+150℃ 16 300mΩ、350mΩ、1Ω 45V BSSOP-36-EP-11mm Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- 5A991B1
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLE6240GPAUMA1 Specifications
TLE6240GPAUMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Infineon Technologies | |
| Package | BSSOP-36-EP-11mm | |
| Number of Channels | 16 | |
| Voltage - Supply | 45V | |
| Operating Temperature - | -40℃~+150℃ | |
| RDS(on) | 300mΩ、350mΩ、1Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE6240GPAUMA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLE6240GPAUMA1 Schematic Symbol & PCB Footprint
The TLE6240GPAUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.