TLE6263GNUMA1
Extended
* Images are for reference only
TLE6263GNUMA1
Attributes
Value
MFR.Part #
TLE6263GNUMA1
JLCPCB Part #
C3231966
Package
SOIC-28-300mil
Description
-40℃~+150℃ 4.8V~5.1V、4.9V~5.2V CAN Transceiver SOIC-28-300mil CAN Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/CAN Transceivers
ManufacturerInfineon Technologies
PackageSOIC-28-300mil
Operating Temperature-40℃~+150℃
TypeCAN Transceiver
Number of Channels1
Data Rate125Kbps
Voltage - Supply4.8V~5.1V、4.9V~5.2V
FeaturesLow-power mode、Wake-up function、TXD dominant timeout、ESD protection、Undervoltage Protection、Thermal shutdown protection、Bus fault protection、Integrated power supply、SPI interface
Current - Supply10mA
Quiescent Supply Current85uA