Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MCF5407CFT220
MCF5407CFT220
Extended
* Images are for reference only
MCF5407CFT220
Attributes
Value
Manufacturer
MOTOROLA
MFR.Part #
MCF5407CFT220
JLCPCB Part #
C3231894
Package
FQFP-208(28x28)
Description
0℃~+70℃ 1.65V~3.6V 16 220MHz 32 Bit External Freescale Series ROMless FQFP-208(28x28) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
3A991
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMOTOROLA
PackageFQFP-208(28x28)
Operating Temperature0℃~+70℃
CPU Maximum Speed220MHz
Program Memory TypeROMless
Voltage - Supply1.65V~3.6V
Core Size32 Bit
CPU CoreFreescale Series
Number of I/O16
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MCF5407CFT220
MCF5407CFT220

* Images are for reference only

MCF5407CFT220

Extended
Manufacturer

MOTOROLA

MFR.Part #
MCF5407CFT220
JLCPCB Part #
C3231894
Package
FQFP-208(28x28)
Description
0℃~+70℃ 1.65V~3.6V 16 220MHz 32 Bit External Freescale Series ROMless FQFP-208(28x28) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
3A991
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCF5407CFT220

* Images are for reference only

MCF5407CFT220
Extended
Manufacturer

MOTOROLA

MFR.Part #
MCF5407CFT220
JLCPCB Part #
C3231894
Package
FQFP-208(28x28)
Description
0℃~+70℃ 1.65V~3.6V 16 220MHz 32 Bit External Freescale Series ROMless FQFP-208(28x28) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
3A991
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCF5407CFT220 Specifications

MCF5407CFT220 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMOTOROLA
PackageFQFP-208(28x28)
Operating Temperature0℃~+70℃
CPU Maximum Speed220MHz
Program Memory TypeROMless
Voltage - Supply1.65V~3.6V
Core Size32 Bit
CPU CoreFreescale Series
Number of I/O16
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCF5407CFT220. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MCF5407CFT220 Documents

MCF5407CFT220 datasheets or manufacturer documentation.

Datasheet: MCF5407CFT220 Datasheet (PDF)

MCF5407CFT220 Schematic Symbol & PCB Footprint

The MCF5407CFT220 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.