Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TMS370C6C2ANT
TMS370C6C2ANT
Extended
* Images are for reference only
TMS370C6C2ANT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TMS370C6C2ANT
JLCPCB Part #
C3231827
Package
PDIP-40
Description
-40℃~+105℃ 128Byte 22 4.5V~5.5V 5MHz 8 Bit 8KB 8bit OTP Others PDIP-40 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackagePDIP-40
Operating Temperature-40℃~+105℃
CPU Maximum Speed5MHz
Program Memory TypeOTP
Program Storage Size8KB
Voltage - Supply4.5V~5.5V
RAM Size128Byte
Core Size8 Bit
CPU CoreOthers
Number of I/O22
ADC (Bit)8bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TMS370C6C2ANT
TMS370C6C2ANT

* Images are for reference only

TMS370C6C2ANT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TMS370C6C2ANT
JLCPCB Part #
C3231827
Package
PDIP-40
Description
-40℃~+105℃ 128Byte 22 4.5V~5.5V 5MHz 8 Bit 8KB 8bit OTP Others PDIP-40 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMS370C6C2ANT

* Images are for reference only

TMS370C6C2ANT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TMS370C6C2ANT
JLCPCB Part #
C3231827
Package
PDIP-40
Description
-40℃~+105℃ 128Byte 22 4.5V~5.5V 5MHz 8 Bit 8KB 8bit OTP Others PDIP-40 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMS370C6C2ANT Specifications

TMS370C6C2ANT technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackagePDIP-40
Operating Temperature-40℃~+105℃
CPU Maximum Speed5MHz
Program Memory TypeOTP
Program Storage Size8KB
Voltage - Supply4.5V~5.5V
RAM Size128Byte
Core Size8 Bit
CPU CoreOthers
Number of I/O22
ADC (Bit)8bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMS370C6C2ANT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMS370C6C2ANT Documents

TMS370C6C2ANT datasheets or manufacturer documentation.

Datasheet: TMS370C6C2ANT Datasheet (PDF)

TMS370C6C2ANT Schematic Symbol & PCB Footprint

The TMS370C6C2ANT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.