Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SAFC161KLMHAFXQMA1
SAFC161KLMHAFXQMA1
Extended
* Images are for reference only
SAFC161KLMHAFXQMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
SAFC161KLMHAFXQMA1
JLCPCB Part #
C3231804
Package
MQFP-80(14x14)
Description
-40℃~+85℃ 16 Bit 1KB 20MHz 4.5V~5.5V 63 Built-in+External Others ROMless MQFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageMQFP-80(14x14)
Operating Temperature-40℃~+85℃
CPU Maximum Speed20MHz
Program Memory TypeROMless
Voltage - Supply4.5V~5.5V
RAM Size1KB
Core Size16 Bit
CPU CoreOthers
Number of I/O63
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SAFC161KLMHAFXQMA1
SAFC161KLMHAFXQMA1

* Images are for reference only

SAFC161KLMHAFXQMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
SAFC161KLMHAFXQMA1
JLCPCB Part #
C3231804
Package
MQFP-80(14x14)
Description
-40℃~+85℃ 16 Bit 1KB 20MHz 4.5V~5.5V 63 Built-in+External Others ROMless MQFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SAFC161KLMHAFXQMA1

* Images are for reference only

SAFC161KLMHAFXQMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
SAFC161KLMHAFXQMA1
JLCPCB Part #
C3231804
Package
MQFP-80(14x14)
Description
-40℃~+85℃ 16 Bit 1KB 20MHz 4.5V~5.5V 63 Built-in+External Others ROMless MQFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SAFC161KLMHAFXQMA1 Specifications

SAFC161KLMHAFXQMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageMQFP-80(14x14)
Operating Temperature-40℃~+85℃
CPU Maximum Speed20MHz
Program Memory TypeROMless
Voltage - Supply4.5V~5.5V
RAM Size1KB
Core Size16 Bit
CPU CoreOthers
Number of I/O63
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SAFC161KLMHAFXQMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SAFC161KLMHAFXQMA1 Documents

SAFC161KLMHAFXQMA1 datasheets or manufacturer documentation.

Datasheet: SAFC161KLMHAFXQMA1 Datasheet (PDF)

SAFC161KLMHAFXQMA1 Schematic Symbol & PCB Footprint

The SAFC161KLMHAFXQMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.