
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | onsemi | |
| Package | PDIP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Receiver | |
| Number of ports | 5 | |
| Features | Low-power mode、Immunity optimization |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
100314PC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | onsemi | |
| Package | PDIP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Receiver | |
| Number of ports | 5 | |
| Features | Low-power mode、Immunity optimization |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 100314PC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

100314PC datasheets or manufacturer documentation.
Datasheet: 100314PC Datasheet (PDF)
The 100314PC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.