Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC68HC908JK8MP
MC68HC908JK8MP
Extended
* Images are for reference only
MC68HC908JK8MP
Attributes
Value
Manufacturer
MOTOROLA
MFR.Part #
MC68HC908JK8MP
JLCPCB Part #
C3231727
Package
PDIP-20
Description
-40℃~+125℃ 1.5KB 128Byte 2.7V~3.3V 23 8 Bit 8MHz 8bit External FLASH Others PDIP-20 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMOTOROLA
PackagePDIP-20
Operating Temperature-40℃~+125℃
CPU Maximum Speed8MHz
Program Memory TypeFLASH
Program Storage Size1.5KB
Voltage - Supply2.7V~3.3V
RAM Size128Byte
Core Size8 Bit
CPU CoreOthers
Number of I/O23
ADC (Bit)8bit
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC68HC908JK8MP
MC68HC908JK8MP

* Images are for reference only

MC68HC908JK8MP

Extended
Manufacturer

MOTOROLA

MFR.Part #
MC68HC908JK8MP
JLCPCB Part #
C3231727
Package
PDIP-20
Description
-40℃~+125℃ 1.5KB 128Byte 2.7V~3.3V 23 8 Bit 8MHz 8bit External FLASH Others PDIP-20 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC68HC908JK8MP

* Images are for reference only

MC68HC908JK8MP
Extended
Manufacturer

MOTOROLA

MFR.Part #
MC68HC908JK8MP
JLCPCB Part #
C3231727
Package
PDIP-20
Description
-40℃~+125℃ 1.5KB 128Byte 2.7V~3.3V 23 8 Bit 8MHz 8bit External FLASH Others PDIP-20 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC68HC908JK8MP Specifications

MC68HC908JK8MP technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMOTOROLA
PackagePDIP-20
Operating Temperature-40℃~+125℃
CPU Maximum Speed8MHz
Program Memory TypeFLASH
Program Storage Size1.5KB
Voltage - Supply2.7V~3.3V
RAM Size128Byte
Core Size8 Bit
CPU CoreOthers
Number of I/O23
ADC (Bit)8bit
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC68HC908JK8MP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC68HC908JK8MP Documents

MC68HC908JK8MP datasheets or manufacturer documentation.

Datasheet: MC68HC908JK8MP Datasheet (PDF)

MC68HC908JK8MP Schematic Symbol & PCB Footprint

The MC68HC908JK8MP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.