
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Monostable Multivibrators | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Input Type | Schmitt trigger | |
| Propagation Delay | 18ns | |
| Number Of Channels | 2 | |
| Voltage - Supply | 4.5V~5.5V | |
| Logic Type | Monostable | |
| Current - Output High(IOH) | 4mA | |
| Logic Family | 74HCT | |
| Current - Output Low(IOL) | 4mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD74HCT221EX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Monostable Multivibrators | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Input Type | Schmitt trigger | |
| Propagation Delay | 18ns | |
| Number Of Channels | 2 | |
| Voltage - Supply | 4.5V~5.5V | |
| Logic Type | Monostable | |
| Current - Output High(IOH) | 4mA | |
| Logic Family | 74HCT | |
| Current - Output Low(IOL) | 4mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD74HCT221EX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD74HCT221EX datasheets or manufacturer documentation.
Datasheet: CD74HCT221EX Datasheet (PDF)
The CD74HCT221EX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.