
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Package | PDIP-16 | |
| Function | Output enable high-impedance | |
| Propagation Delay | 1ns | |
| Voltage - Supply | -5.46V~-4.94V | |
| Operating temperature | 0℃~+75℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC10H164P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Package | PDIP-16 | |
| Function | Output enable high-impedance | |
| Propagation Delay | 1ns | |
| Voltage - Supply | -5.46V~-4.94V | |
| Operating temperature | 0℃~+75℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC10H164P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MC10H164P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.