74ACT399PC
Extended
* Images are for reference only
74ACT399PC
Attributes
Value
Manufacturer
MFR.Part #
74ACT399PC
JLCPCB Part #
C3231556
Package
PDIP-16
Description
-40℃~+85℃ 24mA 24mA 4.5V~5.5V 40uA 6ns@5.0V,50pF、7ns@5.0V,50pF 74ACT Single Supply Tri-state output PDIP-16 Signal Switches, Multiplexers, Decoders ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Signal Switches, Multiplexers, Decoders
Manufactureronsemi
PackagePDIP-16
Series74ACT
FunctionTri-state output
Propagation Delay6ns@5.0V,50pF、7ns@5.0V,50pF
Voltage - Supply4.5V~5.5V
Quiescent Current40uA
Current - Output High(IOH)24mA
Voltage Supply SourceSingle Supply
Current - Output Low(IOL)24mA
Operating temperature-40℃~+85℃