R5F52206BDFK#10
Extended
* Images are for reference only
R5F52206BDFK#10
Attributes
Value
Manufacturer
MFR.Part #
R5F52206BDFK#10
JLCPCB Part #
C3231213
Package
LQFP-64(14x14)
Description
1.62V~5.5V 12bit 256KB 32MHz 49 RX LQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageLQFP-64(14x14)
CPU Maximum Speed32MHz
Program Storage Size256KB
Voltage - Supply1.62V~5.5V
CPU CoreRX
Number of I/O49
ADC (Bit)12bit