Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SAC57D54HCVLT
SAC57D54HCVLT
Extended
* Images are for reference only
SAC57D54HCVLT
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
SAC57D54HCVLT
JLCPCB Part #
C3230813
Package
LQFP-208(28x28)
Description
-40℃~+105℃ 12bit 2.3MB 3.15V~5.5V 32 Bit 4MB 80MHz、160MHz、320MHz ARM Cortex-M4、ARM Cortex-A5、ARM Cortex-M0+ Built-in FLASH LQFP-208(28x28) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLQFP-208(28x28)
Operating Temperature-40℃~+105℃
CPU Maximum Speed80MHz、160MHz、320MHz
Program Memory TypeFLASH
Program Storage Size4MB
Voltage - Supply3.15V~5.5V
RAM Size2.3MB
Core Size32 Bit
CPU CoreARM Cortex-M4、ARM Cortex-A5、ARM Cortex-M0+
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SAC57D54HCVLT
SAC57D54HCVLT

* Images are for reference only

SAC57D54HCVLT

Extended
Manufacturer

NXP Semicon

MFR.Part #
SAC57D54HCVLT
JLCPCB Part #
C3230813
Package
LQFP-208(28x28)
Description
-40℃~+105℃ 12bit 2.3MB 3.15V~5.5V 32 Bit 4MB 80MHz、160MHz、320MHz ARM Cortex-M4、ARM Cortex-A5、ARM Cortex-M0+ Built-in FLASH LQFP-208(28x28) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SAC57D54HCVLT

* Images are for reference only

SAC57D54HCVLT
Extended
Manufacturer

NXP Semicon

MFR.Part #
SAC57D54HCVLT
JLCPCB Part #
C3230813
Package
LQFP-208(28x28)
Description
-40℃~+105℃ 12bit 2.3MB 3.15V~5.5V 32 Bit 4MB 80MHz、160MHz、320MHz ARM Cortex-M4、ARM Cortex-A5、ARM Cortex-M0+ Built-in FLASH LQFP-208(28x28) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SAC57D54HCVLT Specifications

SAC57D54HCVLT technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLQFP-208(28x28)
Operating Temperature-40℃~+105℃
CPU Maximum Speed80MHz、160MHz、320MHz
Program Memory TypeFLASH
Program Storage Size4MB
Voltage - Supply3.15V~5.5V
RAM Size2.3MB
Core Size32 Bit
CPU CoreARM Cortex-M4、ARM Cortex-A5、ARM Cortex-M0+
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SAC57D54HCVLT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SAC57D54HCVLT Documents

SAC57D54HCVLT datasheets or manufacturer documentation.

Datasheet: SAC57D54HCVLT Datasheet (PDF)

SAC57D54HCVLT Schematic Symbol & PCB Footprint

The SAC57D54HCVLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.