
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | NXP Semicon | |
| Package | LGA-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | 2uA | |
| Relative Accuracy | 0.5hpa | |
| Voltage - Supply | 2.5V | |
| Features | On-chip temperature compensation、Integrated ADC and digital interface、On-chip calibration and non-volatile storage、Standby mode、On-chip temperature output | |
| Pressure range | 20Kpa~1.1bar | |
| Absolute Accuracy | 7.5hpa | |
| Module | No | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FXPQ3115BVT1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | NXP Semicon | |
| Package | LGA-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | 2uA | |
| Relative Accuracy | 0.5hpa | |
| Voltage - Supply | 2.5V | |
| Features | On-chip temperature compensation、Integrated ADC and digital interface、On-chip calibration and non-volatile storage、Standby mode、On-chip temperature output | |
| Pressure range | 20Kpa~1.1bar | |
| Absolute Accuracy | 7.5hpa | |
| Module | No | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FXPQ3115BVT1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FXPQ3115BVT1 datasheets or manufacturer documentation.
Datasheet: FXPQ3115BVT1 Datasheet (PDF)
The FXPQ3115BVT1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.