
- Manufacturer
- MFR.Part #
- ZLF645E0S2864G00TR
- JLCPCB Part #
- C3230608
- Package
- SOIC-28-300mil
- Description
- 0℃~+70℃ 1.9V~3.6V 1KB 24 64KB 8 Bit 8MHz Built-in+External FLASH Others SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-28-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| CPU Maximum Speed | 8MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| Voltage - Supply | 1.9V~3.6V | |
| RAM Size | 1KB | |
| Core Size | 8 Bit | |
| CPU Core | Others | |
| Number of I/O | 24 | |
| Oscillator Type | Built-in+External |

* Images are for reference only
ZLF645E0S2864G00TR
Extended- Manufacturer
- MFR.Part #
- ZLF645E0S2864G00TR
- JLCPCB Part #
- C3230608
- Package
- SOIC-28-300mil
- Description
- 0℃~+70℃ 1.9V~3.6V 1KB 24 64KB 8 Bit 8MHz Built-in+External FLASH Others SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ZLF645E0S2864G00TR
- JLCPCB Part #
- C3230608
- Package
- SOIC-28-300mil
- Description
- 0℃~+70℃ 1.9V~3.6V 1KB 24 64KB 8 Bit 8MHz Built-in+External FLASH Others SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZLF645E0S2864G00TR Specifications
ZLF645E0S2864G00TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-28-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| CPU Maximum Speed | 8MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| Voltage - Supply | 1.9V~3.6V | |
| RAM Size | 1KB | |
| Core Size | 8 Bit | |
| CPU Core | Others | |
| Number of I/O | 24 | |
| Oscillator Type | Built-in+External |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZLF645E0S2864G00TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZLF645E0S2864G00TR Documents
ZLF645E0S2864G00TR datasheets or manufacturer documentation.
Datasheet: ZLF645E0S2864G00TR Datasheet (PDF)
ZLF645E0S2864G00TR Schematic Symbol & PCB Footprint
The ZLF645E0S2864G00TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.