
- Manufacturer
- MFR.Part #
- 830M1-1000
- JLCPCB Part #
- C3230121
- Package
- LCC-12(15.2x15.2)
- Description
- -40℃~+125℃ 3.3V~5.5V LCC-12(15.2x15.2) Accelerometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Accelerometers | |
| Manufacturer | TE Connectivity | |
| Package | LCC-12(15.2x15.2) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3.3V~5.5V |

* Images are for reference only
830M1-1000
Extended- Manufacturer
- MFR.Part #
- 830M1-1000
- JLCPCB Part #
- C3230121
- Package
- LCC-12(15.2x15.2)
- Description
- -40℃~+125℃ 3.3V~5.5V LCC-12(15.2x15.2) Accelerometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 830M1-1000
- JLCPCB Part #
- C3230121
- Package
- LCC-12(15.2x15.2)
- Description
- -40℃~+125℃ 3.3V~5.5V LCC-12(15.2x15.2) Accelerometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
830M1-1000 Specifications
830M1-1000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Accelerometers | |
| Manufacturer | TE Connectivity | |
| Package | LCC-12(15.2x15.2) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3.3V~5.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 830M1-1000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

830M1-1000 Schematic Symbol & PCB Footprint
The 830M1-1000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.