Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TPIC9201PWPR
TPIC9201PWPR
Extended
* Images are for reference only
TPIC9201PWPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPIC9201PWPR
JLCPCB Part #
C3230088
Package
HTSSOP-20
Description
-40℃~+125℃ 150mA 7V~18V 8 Low Side Switch Overcurrent Protection、Over temperature protection HTSSOP-20 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTexas Instruments
PackageHTSSOP-20
TypeLow Side Switch
Number of Channels8
Voltage - Supply7V~18V
Operating Temperature --40℃~+125℃
Maximum Continuous Current150mA
FeaturesOvercurrent Protection、Over temperature protection
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TPIC9201PWPR
TPIC9201PWPR

* Images are for reference only

TPIC9201PWPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPIC9201PWPR
JLCPCB Part #
C3230088
Package
HTSSOP-20
Description
-40℃~+125℃ 150mA 7V~18V 8 Low Side Switch Overcurrent Protection、Over temperature protection HTSSOP-20 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPIC9201PWPR

* Images are for reference only

TPIC9201PWPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPIC9201PWPR
JLCPCB Part #
C3230088
Package
HTSSOP-20
Description
-40℃~+125℃ 150mA 7V~18V 8 Low Side Switch Overcurrent Protection、Over temperature protection HTSSOP-20 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPIC9201PWPR Specifications

TPIC9201PWPR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTexas Instruments
PackageHTSSOP-20
TypeLow Side Switch
Number of Channels8
Voltage - Supply7V~18V
Operating Temperature --40℃~+125℃
Maximum Continuous Current150mA
FeaturesOvercurrent Protection、Over temperature protection
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPIC9201PWPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPIC9201PWPR Documents

TPIC9201PWPR datasheets or manufacturer documentation.

Datasheet: TPIC9201PWPR Datasheet (PDF)

TPIC9201PWPR Schematic Symbol & PCB Footprint

The TPIC9201PWPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.