
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Parity Generators and Checkers | |
| Manufacturer | Microchip Tech | |
| Package | PDIP-18 | |
| Output Logic Level - Low | 0.4V | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Bits per Element | 2 | |
| Output Logic Level - High | 3.5V | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.75V~5.25V | |
| Input Logic Level - Low | 0.8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AY-5-8116T/P-006 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Parity Generators and Checkers | |
| Manufacturer | Microchip Tech | |
| Package | PDIP-18 | |
| Output Logic Level - Low | 0.4V | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Bits per Element | 2 | |
| Output Logic Level - High | 3.5V | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.75V~5.25V | |
| Input Logic Level - Low | 0.8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AY-5-8116T/P-006. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AY-5-8116T/P-006 datasheets or manufacturer documentation.
Datasheet: AY-5-8116T/P-006 Datasheet (PDF)
The AY-5-8116T/P-006 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.