Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ACE1001EN
ACE1001EN
Extended
* Images are for reference only
ACE1001EN
Attributes
Value
Manufacturer
onsemi
MFR.Part #
ACE1001EN
JLCPCB Part #
C3229737
Package
DIP-8
Description
-40℃~+85℃ 1KB 2.2V~5.5V 4MHz 6 64Byte 64Byte 8 Bit Built-in EEPROM Others DIP-8 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
Manufactureronsemi
PackageDIP-8
EEPROM64Byte
Operating Temperature-40℃~+85℃
CPU Maximum Speed4MHz
Program Memory TypeEEPROM
Program Storage Size1KB
Voltage - Supply2.2V~5.5V
RAM Size64Byte
Core Size8 Bit
CPU CoreOther
Number of I/O6
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ACE1001EN
ACE1001EN

* Images are for reference only

ACE1001EN

Extended
Manufacturer

onsemi

MFR.Part #
ACE1001EN
JLCPCB Part #
C3229737
Package
DIP-8
Description
-40℃~+85℃ 1KB 2.2V~5.5V 4MHz 6 64Byte 64Byte 8 Bit Built-in EEPROM Others DIP-8 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ACE1001EN

* Images are for reference only

ACE1001EN
Extended
Manufacturer

onsemi

MFR.Part #
ACE1001EN
JLCPCB Part #
C3229737
Package
DIP-8
Description
-40℃~+85℃ 1KB 2.2V~5.5V 4MHz 6 64Byte 64Byte 8 Bit Built-in EEPROM Others DIP-8 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ACE1001EN Specifications

ACE1001EN technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
Manufactureronsemi
PackageDIP-8
EEPROM64Byte
Operating Temperature-40℃~+85℃
CPU Maximum Speed4MHz
Program Memory TypeEEPROM
Program Storage Size1KB
Voltage - Supply2.2V~5.5V
RAM Size64Byte
Core Size8 Bit
CPU CoreOther
Number of I/O6
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACE1001EN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ACE1001EN Documents

ACE1001EN datasheets or manufacturer documentation.

Datasheet: ACE1001EN Datasheet (PDF)

ACE1001EN Schematic Symbol & PCB Footprint

The ACE1001EN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.