
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | DIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | PHY Transceiver | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Low-power mode |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS3896N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | DIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | PHY Transceiver | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Low-power mode |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS3896N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS3896N datasheets or manufacturer documentation.
Datasheet: DS3896N Datasheet (PDF)
The DS3896N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.