Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. FMS7401LEN14
FMS7401LEN14
Extended
* Images are for reference only
FMS7401LEN14
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FMS7401LEN14
JLCPCB Part #
C3229627
Package
DIP-14
Description
-40℃~+85℃ 1KB 2.7V~3.6V 64Byte 8 EEPROM Others DIP-14 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
Manufactureronsemi
PackageDIP-14
Operating Temperature-40℃~+85℃
Program Memory TypeEEPROM
Program Storage Size1KB
Voltage - Supply2.7V~3.6V
RAM Size64Byte
CPU CoreOthers
Number of I/O8
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. FMS7401LEN14
FMS7401LEN14

* Images are for reference only

FMS7401LEN14

Extended
Manufacturer

onsemi

MFR.Part #
FMS7401LEN14
JLCPCB Part #
C3229627
Package
DIP-14
Description
-40℃~+85℃ 1KB 2.7V~3.6V 64Byte 8 EEPROM Others DIP-14 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FMS7401LEN14

* Images are for reference only

FMS7401LEN14
Extended
Manufacturer

onsemi

MFR.Part #
FMS7401LEN14
JLCPCB Part #
C3229627
Package
DIP-14
Description
-40℃~+85℃ 1KB 2.7V~3.6V 64Byte 8 EEPROM Others DIP-14 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FMS7401LEN14 Specifications

FMS7401LEN14 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
Manufactureronsemi
PackageDIP-14
Operating Temperature-40℃~+85℃
Program Memory TypeEEPROM
Program Storage Size1KB
Voltage - Supply2.7V~3.6V
RAM Size64Byte
CPU CoreOthers
Number of I/O8
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FMS7401LEN14. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FMS7401LEN14 Documents

FMS7401LEN14 datasheets or manufacturer documentation.

Datasheet: FMS7401LEN14 Datasheet (PDF)

FMS7401LEN14 Schematic Symbol & PCB Footprint

The FMS7401LEN14 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.