
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | CDIP-40 | |
| Operating Temperature | 0℃~+70℃ | |
| CPU Maximum Speed | 32MHz | |
| Voltage - Supply | 4.75V~5.25V | |
| RAM Size | 8Byte | |
| Core Size | 4 Bit | |
| CPU Core | Others | |
| Oscillator Type | External |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM2901CDC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | CDIP-40 | |
| Operating Temperature | 0℃~+70℃ | |
| CPU Maximum Speed | 32MHz | |
| Voltage - Supply | 4.75V~5.25V | |
| RAM Size | 8Byte | |
| Core Size | 4 Bit | |
| CPU Core | Others | |
| Oscillator Type | External |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM2901CDC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM2901CDC datasheets or manufacturer documentation.
Datasheet: AM2901CDC Datasheet (PDF)
The AM2901CDC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.