Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. D8753H
D8753H
Extended
* Images are for reference only
D8753H
Attributes
Value
Manufacturer
AMD(Advanced Micro Devices)
MFR.Part #
D8753H
JLCPCB Part #
C3229524
Package
CDIP-40
Description
-55℃~+125℃@(TC) 128Byte 12MHz 32 4.5V~5.5V 51 Series 8 Bit 8KB Built-in+External EPROM CDIP-40 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAMD(Advanced Micro Devices)
PackageCDIP-40
Operating Temperature-55℃~+125℃@(TC)
CPU Maximum Speed12MHz
Program Memory TypeEPROM
Program Storage Size8KB
Voltage - Supply4.5V~5.5V
RAM Size128Byte
Core Size8 Bit
CPU Core51 Series
Number of I/O32
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. D8753H
D8753H

* Images are for reference only

D8753H

Extended
Manufacturer

AMD(Advanced Micro Devices)

MFR.Part #
D8753H
JLCPCB Part #
C3229524
Package
CDIP-40
Description
-55℃~+125℃@(TC) 128Byte 12MHz 32 4.5V~5.5V 51 Series 8 Bit 8KB Built-in+External EPROM CDIP-40 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

D8753H

* Images are for reference only

D8753H
Extended
Manufacturer

AMD(Advanced Micro Devices)

MFR.Part #
D8753H
JLCPCB Part #
C3229524
Package
CDIP-40
Description
-55℃~+125℃@(TC) 128Byte 12MHz 32 4.5V~5.5V 51 Series 8 Bit 8KB Built-in+External EPROM CDIP-40 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

D8753H Specifications

D8753H technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAMD(Advanced Micro Devices)
PackageCDIP-40
Operating Temperature-55℃~+125℃@(TC)
CPU Maximum Speed12MHz
Program Memory TypeEPROM
Program Storage Size8KB
Voltage - Supply4.5V~5.5V
RAM Size128Byte
Core Size8 Bit
CPU Core51 Series
Number of I/O32
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D8753H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

D8753H Documents

D8753H datasheets or manufacturer documentation.

Datasheet: D8753H Datasheet (PDF)

D8753H Schematic Symbol & PCB Footprint

The D8753H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.