Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC68CK338CPV14
MC68CK338CPV14
Extended
* Images are for reference only
MC68CK338CPV14
Attributes
Value
Manufacturer
MOTOROLA
MFR.Part #
MC68CK338CPV14
JLCPCB Part #
C3229520
Package
LQFP-144(20x20)
Description
-40℃~+85℃ 128Byte 14.4MHz 2.7V~3.6V 32 Bit 5 Built-in Others ROMless LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMOTOROLA
PackageLQFP-144(20x20)
Operating Temperature-40℃~+85℃
CPU Maximum Speed14.4MHz
Program Memory TypeROMless
Voltage - Supply2.7V~3.6V
RAM Size128Byte
Core Size32 Bit
CPU CoreOthers
Number of I/O5
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC68CK338CPV14
MC68CK338CPV14

* Images are for reference only

MC68CK338CPV14

Extended
Manufacturer

MOTOROLA

MFR.Part #
MC68CK338CPV14
JLCPCB Part #
C3229520
Package
LQFP-144(20x20)
Description
-40℃~+85℃ 128Byte 14.4MHz 2.7V~3.6V 32 Bit 5 Built-in Others ROMless LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC68CK338CPV14

* Images are for reference only

MC68CK338CPV14
Extended
Manufacturer

MOTOROLA

MFR.Part #
MC68CK338CPV14
JLCPCB Part #
C3229520
Package
LQFP-144(20x20)
Description
-40℃~+85℃ 128Byte 14.4MHz 2.7V~3.6V 32 Bit 5 Built-in Others ROMless LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC68CK338CPV14 Specifications

MC68CK338CPV14 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMOTOROLA
PackageLQFP-144(20x20)
Operating Temperature-40℃~+85℃
CPU Maximum Speed14.4MHz
Program Memory TypeROMless
Voltage - Supply2.7V~3.6V
RAM Size128Byte
Core Size32 Bit
CPU CoreOthers
Number of I/O5
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC68CK338CPV14. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC68CK338CPV14 Documents

MC68CK338CPV14 datasheets or manufacturer documentation.

Datasheet: MC68CK338CPV14 Datasheet (PDF)

MC68CK338CPV14 Schematic Symbol & PCB Footprint

The MC68CK338CPV14 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.