Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. PMS430E112JL
PMS430E112JL
Extended
* Images are for reference only
PMS430E112JL
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PMS430E112JL
JLCPCB Part #
C3229493
Package
CDIP-20
Description
14 16 Bit 2.7V~5.5V 256Byte 25℃ 4KB 5MHz Built-in EPROM MSP430 CDIP-20 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageCDIP-20
Operating Temperature25℃
CPU Maximum Speed5MHz
Program Memory TypeEPROM
Program Storage Size4KB
Voltage - Supply2.7V~5.5V
RAM Size256Byte
Core Size16 Bit
CPU CoreMSP430
Number of I/O14
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. PMS430E112JL
PMS430E112JL

* Images are for reference only

PMS430E112JL

Extended
Manufacturer

Texas Instruments

MFR.Part #
PMS430E112JL
JLCPCB Part #
C3229493
Package
CDIP-20
Description
14 16 Bit 2.7V~5.5V 256Byte 25℃ 4KB 5MHz Built-in EPROM MSP430 CDIP-20 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PMS430E112JL

* Images are for reference only

PMS430E112JL
Extended
Manufacturer

Texas Instruments

MFR.Part #
PMS430E112JL
JLCPCB Part #
C3229493
Package
CDIP-20
Description
14 16 Bit 2.7V~5.5V 256Byte 25℃ 4KB 5MHz Built-in EPROM MSP430 CDIP-20 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PMS430E112JL Specifications

PMS430E112JL technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageCDIP-20
Operating Temperature25℃
CPU Maximum Speed5MHz
Program Memory TypeEPROM
Program Storage Size4KB
Voltage - Supply2.7V~5.5V
RAM Size256Byte
Core Size16 Bit
CPU CoreMSP430
Number of I/O14
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMS430E112JL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PMS430E112JL Documents

PMS430E112JL datasheets or manufacturer documentation.

Datasheet: PMS430E112JL Datasheet (PDF)

PMS430E112JL Schematic Symbol & PCB Footprint

The PMS430E112JL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.