
- Manufacturer
- MFR.Part #
- DS26F32MJ
- JLCPCB Part #
- C3229478
- Package
- CDIP-16
- Description
- -55℃~+125℃ 0 4 4.5V~5.5V Enable shutdown Receiver CDIP-16 RS-485 / RS-422 ICs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS-485 / RS-422 ICs | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Receiver | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Enable shutdown | |
| Number of Drivers | 0 | |
| Number of Receivers | 4 |

* Images are for reference only
DS26F32MJ
Extended- Manufacturer
- MFR.Part #
- DS26F32MJ
- JLCPCB Part #
- C3229478
- Package
- CDIP-16
- Description
- -55℃~+125℃ 0 4 4.5V~5.5V Enable shutdown Receiver CDIP-16 RS-485 / RS-422 ICs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DS26F32MJ
- JLCPCB Part #
- C3229478
- Package
- CDIP-16
- Description
- -55℃~+125℃ 0 4 4.5V~5.5V Enable shutdown Receiver CDIP-16 RS-485 / RS-422 ICs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS26F32MJ Specifications
DS26F32MJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS-485 / RS-422 ICs | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Receiver | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Enable shutdown | |
| Number of Drivers | 0 | |
| Number of Receivers | 4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS26F32MJ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS26F32MJ Documents
DS26F32MJ datasheets or manufacturer documentation.
Datasheet: DS26F32MJ Datasheet (PDF)
DS26F32MJ Schematic Symbol & PCB Footprint
The DS26F32MJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.