
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Analog Devices | |
| Package | DFN-8(3x3) | |
| Reverse Breakdown Voltage | 28V | |
| Operating Temperature | 0℃~+70℃ | |
| Peak Output Current(Source) | 20uA | |
| Number of Channels | 1 | |
| Gate Drive Voltage | 11.7V | |
| Peak Output Current(Sink) | 130mA | |
| FET Type | External FET | |
| Input Voltage (Vin) | 2.5V~80V | |
| Features | Reverse current blocking、Reverse polarity protection、Under-voltage lockout、With enable | |
| Voltage - Forward(Vf) | 30mV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC4373CDD#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Analog Devices | |
| Package | DFN-8(3x3) | |
| Reverse Breakdown Voltage | 28V | |
| Operating Temperature | 0℃~+70℃ | |
| Peak Output Current(Source) | 20uA | |
| Number of Channels | 1 | |
| Gate Drive Voltage | 11.7V | |
| Peak Output Current(Sink) | 130mA | |
| FET Type | External FET | |
| Input Voltage (Vin) | 2.5V~80V | |
| Features | Reverse current blocking、Reverse polarity protection、Under-voltage lockout、With enable | |
| Voltage - Forward(Vf) | 30mV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC4373CDD#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC4373CDD#PBF datasheets or manufacturer documentation.
Datasheet: LTC4373CDD#PBF Datasheet (PDF)
The LTC4373CDD#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.