
- Manufacturer
- MFR.Part #
- R5F562T7DDFF#V3
- JLCPCB Part #
- C3229079
- Package
- TQFP-80(12x12)
- Description
- -40℃~+85℃ 100MHz 10bit、12bit 128KB 32 Bit 44 4V~5.5V 8KB Built-in FLASH RX TQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | RENESAS | |
| Package | TQFP-80(12x12) | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 100MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| Voltage - Supply | 4V~5.5V | |
| Core Size | 32 Bit | |
| RAM Size | 8KB | |
| CPU Core | RX | |
| Number of I/O | 44 | |
| ADC (Bit) | 10bit、12bit | |
| Oscillator Type | Built-in |

* Images are for reference only
R5F562T7DDFF#V3
Extended- Manufacturer
- MFR.Part #
- R5F562T7DDFF#V3
- JLCPCB Part #
- C3229079
- Package
- TQFP-80(12x12)
- Description
- -40℃~+85℃ 100MHz 10bit、12bit 128KB 32 Bit 44 4V~5.5V 8KB Built-in FLASH RX TQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- R5F562T7DDFF#V3
- JLCPCB Part #
- C3229079
- Package
- TQFP-80(12x12)
- Description
- -40℃~+85℃ 100MHz 10bit、12bit 128KB 32 Bit 44 4V~5.5V 8KB Built-in FLASH RX TQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R5F562T7DDFF#V3 Specifications
R5F562T7DDFF#V3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | RENESAS | |
| Package | TQFP-80(12x12) | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 100MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| Voltage - Supply | 4V~5.5V | |
| Core Size | 32 Bit | |
| RAM Size | 8KB | |
| CPU Core | RX | |
| Number of I/O | 44 | |
| ADC (Bit) | 10bit、12bit | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R5F562T7DDFF#V3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R5F562T7DDFF#V3 Documents
R5F562T7DDFF#V3 datasheets or manufacturer documentation.
Datasheet: R5F562T7DDFF#V3 Datasheet (PDF)
R5F562T7DDFF#V3 Schematic Symbol & PCB Footprint
The R5F562T7DDFF#V3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.