Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MKL13Z64VLK4
MKL13Z64VLK4
Extended
* Images are for reference only
MKL13Z64VLK4
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MKL13Z64VLK4
JLCPCB Part #
C3228813
Package
LQFP-80(12x12)
Description
-40℃~+105℃ 1.71V~3.6V 12bit 16bit 32 Bit 48MHz 64KB 70 8KB ARM Cortex-M0+ Built-in FLASH LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLQFP-80(12x12)
Operating Temperature-40℃~+105℃
DAC (Bit)12bit
Program Memory TypeFLASH
RAM Size8KB
CPU CoreARM Cortex-M0+
Number of I/O70
Oscillator TypeBuilt-in
CPU Maximum Speed48MHz
Program Storage Size64KB
Voltage - Supply1.71V~3.6V
Core Size32 Bit
ADC (Bit)16bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MKL13Z64VLK4
MKL13Z64VLK4

* Images are for reference only

MKL13Z64VLK4

Extended
Manufacturer

NXP Semicon

MFR.Part #
MKL13Z64VLK4
JLCPCB Part #
C3228813
Package
LQFP-80(12x12)
Description
-40℃~+105℃ 1.71V~3.6V 12bit 16bit 32 Bit 48MHz 64KB 70 8KB ARM Cortex-M0+ Built-in FLASH LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MKL13Z64VLK4

* Images are for reference only

MKL13Z64VLK4
Extended
Manufacturer

NXP Semicon

MFR.Part #
MKL13Z64VLK4
JLCPCB Part #
C3228813
Package
LQFP-80(12x12)
Description
-40℃~+105℃ 1.71V~3.6V 12bit 16bit 32 Bit 48MHz 64KB 70 8KB ARM Cortex-M0+ Built-in FLASH LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MKL13Z64VLK4 Specifications

MKL13Z64VLK4 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLQFP-80(12x12)
Operating Temperature-40℃~+105℃
DAC (Bit)12bit
Program Memory TypeFLASH
RAM Size8KB
CPU CoreARM Cortex-M0+
Number of I/O70
Oscillator TypeBuilt-in
CPU Maximum Speed48MHz
Program Storage Size64KB
Voltage - Supply1.71V~3.6V
Core Size32 Bit
ADC (Bit)16bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MKL13Z64VLK4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MKL13Z64VLK4 Documents

MKL13Z64VLK4 datasheets or manufacturer documentation.

MKL13Z64VLK4 Schematic Symbol & PCB Footprint

The MKL13Z64VLK4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.