
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | AMD/XILINX | |
| Package | FBGA-784(23x23) | |
| Operating Temperature | -40℃~+100℃ | |
| CPU Core | ARM Cortex-ASeries | |
| RAM Size | 256KB | |
| Number of I/O | 214 | |
| CPU Maximum Speed | 6MHz、1.5GHz | |
| Voltage - Supply | 850mV | |
| Core Size | 64 Bit | |
| Features | Power-on reset (POR)、Watchdog reset、Software reset、External pin reset (NRST)、Hardware CRC、Calendar function、Hardware ECC check、Independent watchdog (IWDG)、Window watchdog (WWDG)、Integrated PLL clock generator | |
| ADC (Bit) | 10bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XCZU2CG-2SFVC784I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | AMD/XILINX | |
| Package | FBGA-784(23x23) | |
| Operating Temperature | -40℃~+100℃ | |
| CPU Core | ARM Cortex-ASeries | |
| RAM Size | 256KB | |
| Number of I/O | 214 | |
| CPU Maximum Speed | 6MHz、1.5GHz | |
| Voltage - Supply | 850mV | |
| Core Size | 64 Bit | |
| Features | Power-on reset (POR)、Watchdog reset、Software reset、External pin reset (NRST)、Hardware CRC、Calendar function、Hardware ECC check、Independent watchdog (IWDG)、Window watchdog (WWDG)、Integrated PLL clock generator | |
| ADC (Bit) | 10bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XCZU2CG-2SFVC784I. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XCZU2CG-2SFVC784I datasheets or manufacturer documentation.
Datasheet: XCZU2CG-2SFVC784I Datasheet (PDF)
The XCZU2CG-2SFVC784I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.