Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LS1046AXN8Q1A
LS1046AXN8Q1A
Extended
* Images are for reference only
LS1046AXN8Q1A
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
LS1046AXN8Q1A
JLCPCB Part #
C3228757
Package
FCPBGA-780
Description
-40℃~+105℃ 1.6GHz 1V 2MB 64 Bit ARM Cortex-ASeries External Power-on reset (POR)、Built-in general-purpose timer、Calendar function、Hardware ECC check、Hardware parity check FCPBGA-780 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageFCPBGA-780
Operating Temperature-40℃~+105℃
CPU Maximum Speed1.6GHz
Voltage - Supply1V
Core Size64 Bit
CPU CoreARM Cortex-ASeries
RAM Size2MB
FeaturesPower-on reset (POR)、Built-in general-purpose timer、Calendar function、Hardware ECC check、Hardware parity check
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LS1046AXN8Q1A
LS1046AXN8Q1A

* Images are for reference only

LS1046AXN8Q1A

Extended
Manufacturer

NXP Semicon

MFR.Part #
LS1046AXN8Q1A
JLCPCB Part #
C3228757
Package
FCPBGA-780
Description
-40℃~+105℃ 1.6GHz 1V 2MB 64 Bit ARM Cortex-ASeries External Power-on reset (POR)、Built-in general-purpose timer、Calendar function、Hardware ECC check、Hardware parity check FCPBGA-780 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LS1046AXN8Q1A

* Images are for reference only

LS1046AXN8Q1A
Extended
Manufacturer

NXP Semicon

MFR.Part #
LS1046AXN8Q1A
JLCPCB Part #
C3228757
Package
FCPBGA-780
Description
-40℃~+105℃ 1.6GHz 1V 2MB 64 Bit ARM Cortex-ASeries External Power-on reset (POR)、Built-in general-purpose timer、Calendar function、Hardware ECC check、Hardware parity check FCPBGA-780 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LS1046AXN8Q1A Specifications

LS1046AXN8Q1A technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageFCPBGA-780
Operating Temperature-40℃~+105℃
CPU Maximum Speed1.6GHz
Voltage - Supply1V
Core Size64 Bit
CPU CoreARM Cortex-ASeries
RAM Size2MB
FeaturesPower-on reset (POR)、Built-in general-purpose timer、Calendar function、Hardware ECC check、Hardware parity check
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LS1046AXN8Q1A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LS1046AXN8Q1A Documents

LS1046AXN8Q1A datasheets or manufacturer documentation.

Datasheet: LS1046AXN8Q1A Datasheet (PDF)

LS1046AXN8Q1A Schematic Symbol & PCB Footprint

The LS1046AXN8Q1A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.