


- Manufacturer
- MFR.Part #
- REF35300QDBVRQ1
- JLCPCB Part #
- C32287196
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 10mA 15ppm/℃ 3.25V~6V 3.3ppmp-p 3V 650nA Fixed Series ±0.05% SOT-23-6 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Noise - 1/10Hz to 10Hz | 3.3ppmp-p | |
| Voltage - Supply | 3.25V~6V | |
| Output Type | Fixed | |
| Output Current | 10mA | |
| Tolerance | ±0.05% | |
| Quiescent Current | 650nA | |
| Features | Enable/disable | |
| Temperature Coefficient | 15ppm/℃ | |
| Output Voltage | 3V | |
| Reference Type | Series |

* Images are for reference only
REF35300QDBVRQ1
Extended- Manufacturer
- MFR.Part #
- REF35300QDBVRQ1
- JLCPCB Part #
- C32287196
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 10mA 15ppm/℃ 3.25V~6V 3.3ppmp-p 3V 650nA Fixed Series ±0.05% SOT-23-6 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- REF35300QDBVRQ1
- JLCPCB Part #
- C32287196
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 10mA 15ppm/℃ 3.25V~6V 3.3ppmp-p 3V 650nA Fixed Series ±0.05% SOT-23-6 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
REF35300QDBVRQ1 Specifications
REF35300QDBVRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Noise - 1/10Hz to 10Hz | 3.3ppmp-p | |
| Voltage - Supply | 3.25V~6V | |
| Output Type | Fixed | |
| Output Current | 10mA | |
| Tolerance | ±0.05% | |
| Quiescent Current | 650nA | |
| Features | Enable/disable | |
| Temperature Coefficient | 15ppm/℃ | |
| Output Voltage | 3V | |
| Reference Type | Series |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the REF35300QDBVRQ1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

REF35300QDBVRQ1 Schematic Symbol & PCB Footprint
The REF35300QDBVRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.