Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. STSPIN32F0601Q
STSPIN32F0601Q - 1
STSPIN32F0601Q - 2
STSPIN32F0601Q - 3
Extended1/3
* Images are for reference only
STSPIN32F0601Q
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STSPIN32F0601Q
JLCPCB Part #
C3228555
Package
QFN-72L(10x10)
Description
-40℃~+125℃@(TJ) 21 32KB 4KB 9V~20V ARM Cortex-M0 FLASH QFN-72L(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageQFN-72L(10x10)
Operating Temperature-40℃~+125℃
CPU Maximum Speed48MHz
Program Memory TypeFLASH
Program Storage Size32KB
Core Size32 Bit
RAM Size4KB
CPU CoreARM Cortex-M0
Number of I/O21
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. STSPIN32F0601Q
STSPIN32F0601Q

* Images are for reference only

STSPIN32F0601Q

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STSPIN32F0601Q
JLCPCB Part #
C3228555
Package
QFN-72L(10x10)
Description
-40℃~+125℃@(TJ) 21 32KB 4KB 9V~20V ARM Cortex-M0 FLASH QFN-72L(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STSPIN32F0601Q

* Images are for reference only

STSPIN32F0601Q
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STSPIN32F0601Q
JLCPCB Part #
C3228555
Package
QFN-72L(10x10)
Description
-40℃~+125℃@(TJ) 21 32KB 4KB 9V~20V ARM Cortex-M0 FLASH QFN-72L(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STSPIN32F0601Q Specifications

STSPIN32F0601Q technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageQFN-72L(10x10)
Operating Temperature-40℃~+125℃
CPU Maximum Speed48MHz
Program Memory TypeFLASH
Program Storage Size32KB
Core Size32 Bit
RAM Size4KB
CPU CoreARM Cortex-M0
Number of I/O21
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STSPIN32F0601Q. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STSPIN32F0601Q Documents

STSPIN32F0601Q datasheets or manufacturer documentation.

Datasheet: STSPIN32F0601Q Datasheet (PDF)

STSPIN32F0601Q Schematic Symbol & PCB Footprint

The STSPIN32F0601Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.