Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. PIC32MK0512MCM064T-E/PT
PIC32MK0512MCM064T-E/PT
Extended
* Images are for reference only
PIC32MK0512MCM064T-E/PT
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
PIC32MK0512MCM064T-E/PT
JLCPCB Part #
C3228432
Package
TQFP-64(10x10)
Description
-40℃~+125℃ 120MHz 128KB 12bit 12bit 2.3V~3.6V 32 Bit 49 4KB 512KB Built-in FLASH MIPS32 microAptiv TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMicrochip Tech
PackageTQFP-64(10x10)
Operating Temperature-40℃~+125℃
DAC (Bit)12bit
Program Memory TypeFLASH
CPU CoreMIPS32 microAptiv
RAM Size128KB
Number of I/O49
Oscillator TypeBuilt-in
EEPROM4KB
CPU Maximum Speed120MHz
Program Storage Size512KB
Voltage - Supply2.3V~3.6V
Core Size32 Bit
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Calendar function、Built-in temperature sensor、Touch function、Hardware ECC check、Independent watchdog (IWDG)
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. PIC32MK0512MCM064T-E/PT
PIC32MK0512MCM064T-E/PT

* Images are for reference only

PIC32MK0512MCM064T-E/PT

Extended
Manufacturer

Microchip Tech

MFR.Part #
PIC32MK0512MCM064T-E/PT
JLCPCB Part #
C3228432
Package
TQFP-64(10x10)
Description
-40℃~+125℃ 120MHz 128KB 12bit 12bit 2.3V~3.6V 32 Bit 49 4KB 512KB Built-in FLASH MIPS32 microAptiv TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PIC32MK0512MCM064T-E/PT

* Images are for reference only

PIC32MK0512MCM064T-E/PT
Extended
Manufacturer

Microchip Tech

MFR.Part #
PIC32MK0512MCM064T-E/PT
JLCPCB Part #
C3228432
Package
TQFP-64(10x10)
Description
-40℃~+125℃ 120MHz 128KB 12bit 12bit 2.3V~3.6V 32 Bit 49 4KB 512KB Built-in FLASH MIPS32 microAptiv TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PIC32MK0512MCM064T-E/PT Specifications

PIC32MK0512MCM064T-E/PT technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMicrochip Tech
PackageTQFP-64(10x10)
Operating Temperature-40℃~+125℃
DAC (Bit)12bit
Program Memory TypeFLASH
CPU CoreMIPS32 microAptiv
RAM Size128KB
Number of I/O49
Oscillator TypeBuilt-in
EEPROM4KB
CPU Maximum Speed120MHz
Program Storage Size512KB
Voltage - Supply2.3V~3.6V
Core Size32 Bit
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Calendar function、Built-in temperature sensor、Touch function、Hardware ECC check、Independent watchdog (IWDG)
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PIC32MK0512MCM064T-E/PT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PIC32MK0512MCM064T-E/PT Documents

PIC32MK0512MCM064T-E/PT datasheets or manufacturer documentation.

Datasheet: PIC32MK0512MCM064T-E/PT Datasheet (PDF)

PIC32MK0512MCM064T-E/PT Schematic Symbol & PCB Footprint

The PIC32MK0512MCM064T-E/PT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.