Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ST7FLIT15BY1M6
ST7FLIT15BY1M6
Extended
* Images are for reference only
ST7FLIT15BY1M6
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
ST7FLIT15BY1M6
JLCPCB Part #
C3228270
Package
SOIC-16-300mil
Description
-40℃~+85℃ 10bit 11 2.7V~5.5V 256Byte 4KB 8 Bit 8MHz Built-in FLASH Others SOIC-16-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageSOIC-16-300mil
Operating Temperature-40℃~+85℃
CPU Maximum Speed8MHz
Program Memory TypeFLASH
Program Storage Size4KB
Voltage - Supply2.7V~5.5V
RAM Size256Byte
Core Size8 Bit
CPU CoreOthers
Number of I/O11
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ST7FLIT15BY1M6
ST7FLIT15BY1M6

* Images are for reference only

ST7FLIT15BY1M6

Extended
Manufacturer

STMicroelectronics

MFR.Part #
ST7FLIT15BY1M6
JLCPCB Part #
C3228270
Package
SOIC-16-300mil
Description
-40℃~+85℃ 10bit 11 2.7V~5.5V 256Byte 4KB 8 Bit 8MHz Built-in FLASH Others SOIC-16-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ST7FLIT15BY1M6

* Images are for reference only

ST7FLIT15BY1M6
Extended
Manufacturer

STMicroelectronics

MFR.Part #
ST7FLIT15BY1M6
JLCPCB Part #
C3228270
Package
SOIC-16-300mil
Description
-40℃~+85℃ 10bit 11 2.7V~5.5V 256Byte 4KB 8 Bit 8MHz Built-in FLASH Others SOIC-16-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ST7FLIT15BY1M6 Specifications

ST7FLIT15BY1M6 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageSOIC-16-300mil
Operating Temperature-40℃~+85℃
CPU Maximum Speed8MHz
Program Memory TypeFLASH
Program Storage Size4KB
Voltage - Supply2.7V~5.5V
RAM Size256Byte
Core Size8 Bit
CPU CoreOthers
Number of I/O11
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ST7FLIT15BY1M6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ST7FLIT15BY1M6 Documents

ST7FLIT15BY1M6 datasheets or manufacturer documentation.

Datasheet: ST7FLIT15BY1M6 Datasheet (PDF)

ST7FLIT15BY1M6 Schematic Symbol & PCB Footprint

The ST7FLIT15BY1M6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.