Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. K32L2B21VMP0A
K32L2B21VMP0A
Extended
* Images are for reference only
K32L2B21VMP0A
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
K32L2B21VMP0A
JLCPCB Part #
C3228124
Package
MAPBGA-64
Description
1.71V~3.6V 128KB 48MHz ARM Cortex-M0+ MAPBGA-64 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageMAPBGA-64
CPU Maximum Speed48MHz
Program Storage Size128KB
Voltage - Supply1.71V~3.6V
CPU CoreARM Cortex-M0+
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. K32L2B21VMP0A
K32L2B21VMP0A

* Images are for reference only

K32L2B21VMP0A

Extended
Manufacturer

NXP Semicon

MFR.Part #
K32L2B21VMP0A
JLCPCB Part #
C3228124
Package
MAPBGA-64
Description
1.71V~3.6V 128KB 48MHz ARM Cortex-M0+ MAPBGA-64 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K32L2B21VMP0A

* Images are for reference only

K32L2B21VMP0A
Extended
Manufacturer

NXP Semicon

MFR.Part #
K32L2B21VMP0A
JLCPCB Part #
C3228124
Package
MAPBGA-64
Description
1.71V~3.6V 128KB 48MHz ARM Cortex-M0+ MAPBGA-64 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K32L2B21VMP0A Specifications

K32L2B21VMP0A technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageMAPBGA-64
CPU Maximum Speed48MHz
Program Storage Size128KB
Voltage - Supply1.71V~3.6V
CPU CoreARM Cortex-M0+
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K32L2B21VMP0A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

K32L2B21VMP0A Documents

K32L2B21VMP0A datasheets or manufacturer documentation.

Datasheet: K32L2B21VMP0A Datasheet (PDF)

K32L2B21VMP0A Schematic Symbol & PCB Footprint

The K32L2B21VMP0A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.