
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | RENESAS | |
| Package | HWQFN-64(8x8) | |
| CPU Maximum Speed | 120MHz | |
| DAC (Bit) | 12bit | |
| Program Storage Size | 512KB | |
| Voltage - Supply | 2.7V~3.6V | |
| CPU Core | ARM Cortex-M4F | |
| Number of I/O | 40 | |
| ADC (Bit) | 12bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R7FS5D37A3A01CNB#AA0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | RENESAS | |
| Package | HWQFN-64(8x8) | |
| CPU Maximum Speed | 120MHz | |
| DAC (Bit) | 12bit | |
| Program Storage Size | 512KB | |
| Voltage - Supply | 2.7V~3.6V | |
| CPU Core | ARM Cortex-M4F | |
| Number of I/O | 40 | |
| ADC (Bit) | 12bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R7FS5D37A3A01CNB#AA0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The R7FS5D37A3A01CNB#AA0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.