Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LPC5506JBD64E
LPC5506JBD64E - 1
LPC5506JBD64E - 2
LPC5506JBD64E - 3
Extended1/3
* Images are for reference only
LPC5506JBD64E
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
LPC5506JBD64E
JLCPCB Part #
C3228046
Package
TQFP-64-EP(10x10)
Description
-40℃~+105℃ 1.8V~3.6V 16bit 256KB 32 Bit 45 96MHz ARM Cortex-M33 Built-in+External FLASH TQFP-64-EP(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageTQFP-64-EP(10x10)
Operating Temperature-40℃~+105℃
CPU Maximum Speed96MHz
Program Memory TypeFLASH
Program Storage Size256KB
Voltage - Supply1.8V~3.6V
Core Size32 Bit
CPU CoreARM Cortex-M33
Number of I/O45
ADC (Bit)16bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LPC5506JBD64E
LPC5506JBD64E

* Images are for reference only

LPC5506JBD64E

Extended
Manufacturer

NXP Semicon

MFR.Part #
LPC5506JBD64E
JLCPCB Part #
C3228046
Package
TQFP-64-EP(10x10)
Description
-40℃~+105℃ 1.8V~3.6V 16bit 256KB 32 Bit 45 96MHz ARM Cortex-M33 Built-in+External FLASH TQFP-64-EP(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPC5506JBD64E

* Images are for reference only

LPC5506JBD64E
Extended
Manufacturer

NXP Semicon

MFR.Part #
LPC5506JBD64E
JLCPCB Part #
C3228046
Package
TQFP-64-EP(10x10)
Description
-40℃~+105℃ 1.8V~3.6V 16bit 256KB 32 Bit 45 96MHz ARM Cortex-M33 Built-in+External FLASH TQFP-64-EP(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPC5506JBD64E Specifications

LPC5506JBD64E technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageTQFP-64-EP(10x10)
Operating Temperature-40℃~+105℃
CPU Maximum Speed96MHz
Program Memory TypeFLASH
Program Storage Size256KB
Voltage - Supply1.8V~3.6V
Core Size32 Bit
CPU CoreARM Cortex-M33
Number of I/O45
ADC (Bit)16bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LPC5506JBD64E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LPC5506JBD64E Documents

LPC5506JBD64E datasheets or manufacturer documentation.

Datasheet: LPC5506JBD64E Datasheet (PDF)

LPC5506JBD64E Schematic Symbol & PCB Footprint

The LPC5506JBD64E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.