Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC68HCP11E0FN
MC68HCP11E0FN
Extended
* Images are for reference only
MC68HCP11E0FN
Attributes
Value
Manufacturer
MOTOROLA
MFR.Part #
MC68HCP11E0FN
JLCPCB Part #
C3227827
Package
PLCC-52(19.1x19.1)
Description
0℃~+70℃ 38 3MHz 4.5V~5.5V 512Byte 8 Bit 8bit Built-in HC11 ROMless PLCC-52(19.1x19.1) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMOTOROLA
PackagePLCC-52(19.1x19.1)
Operating Temperature0℃~+70℃
CPU Maximum Speed3MHz
Program Memory TypeROMless
Voltage - Supply4.5V~5.5V
RAM Size512Byte
Core Size8 Bit
CPU CoreHC11
Number of I/O38
ADC (Bit)8bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC68HCP11E0FN
MC68HCP11E0FN

* Images are for reference only

MC68HCP11E0FN

Extended
Manufacturer

MOTOROLA

MFR.Part #
MC68HCP11E0FN
JLCPCB Part #
C3227827
Package
PLCC-52(19.1x19.1)
Description
0℃~+70℃ 38 3MHz 4.5V~5.5V 512Byte 8 Bit 8bit Built-in HC11 ROMless PLCC-52(19.1x19.1) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC68HCP11E0FN

* Images are for reference only

MC68HCP11E0FN
Extended
Manufacturer

MOTOROLA

MFR.Part #
MC68HCP11E0FN
JLCPCB Part #
C3227827
Package
PLCC-52(19.1x19.1)
Description
0℃~+70℃ 38 3MHz 4.5V~5.5V 512Byte 8 Bit 8bit Built-in HC11 ROMless PLCC-52(19.1x19.1) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC68HCP11E0FN Specifications

MC68HCP11E0FN technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMOTOROLA
PackagePLCC-52(19.1x19.1)
Operating Temperature0℃~+70℃
CPU Maximum Speed3MHz
Program Memory TypeROMless
Voltage - Supply4.5V~5.5V
RAM Size512Byte
Core Size8 Bit
CPU CoreHC11
Number of I/O38
ADC (Bit)8bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC68HCP11E0FN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC68HCP11E0FN Documents

MC68HCP11E0FN datasheets or manufacturer documentation.

Datasheet: MC68HCP11E0FN Datasheet (PDF)

MC68HCP11E0FN Schematic Symbol & PCB Footprint

The MC68HCP11E0FN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.