Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC908AS32AMFN
MC908AS32AMFN
Extended
* Images are for reference only
MC908AS32AMFN
Attributes
Value
Manufacturer
MOTOROLA
MFR.Part #
MC908AS32AMFN
JLCPCB Part #
C3227818
Package
PLCC-52(19.1x19.1)
Description
-40℃~+70℃ 1KB 32KB 4.5V~5.5V 512Byte 52 8 Bit 8.4MHz 8bit Built-in FLASH HC08 PLCC-52(19.1x19.1) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMOTOROLA
PackagePLCC-52(19.1x19.1)
EEPROM512Byte
Operating Temperature-40℃~+70℃
CPU Maximum Speed8.4MHz
Program Memory TypeFLASH
Program Storage Size32KB
Voltage - Supply4.5V~5.5V
RAM Size1KB
Core Size8 Bit
CPU CoreHC08
Number of I/O52
ADC (Bit)8bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC908AS32AMFN
MC908AS32AMFN

* Images are for reference only

MC908AS32AMFN

Extended
Manufacturer

MOTOROLA

MFR.Part #
MC908AS32AMFN
JLCPCB Part #
C3227818
Package
PLCC-52(19.1x19.1)
Description
-40℃~+70℃ 1KB 32KB 4.5V~5.5V 512Byte 52 8 Bit 8.4MHz 8bit Built-in FLASH HC08 PLCC-52(19.1x19.1) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC908AS32AMFN

* Images are for reference only

MC908AS32AMFN
Extended
Manufacturer

MOTOROLA

MFR.Part #
MC908AS32AMFN
JLCPCB Part #
C3227818
Package
PLCC-52(19.1x19.1)
Description
-40℃~+70℃ 1KB 32KB 4.5V~5.5V 512Byte 52 8 Bit 8.4MHz 8bit Built-in FLASH HC08 PLCC-52(19.1x19.1) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC908AS32AMFN Specifications

MC908AS32AMFN technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMOTOROLA
PackagePLCC-52(19.1x19.1)
EEPROM512Byte
Operating Temperature-40℃~+70℃
CPU Maximum Speed8.4MHz
Program Memory TypeFLASH
Program Storage Size32KB
Voltage - Supply4.5V~5.5V
RAM Size1KB
Core Size8 Bit
CPU CoreHC08
Number of I/O52
ADC (Bit)8bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC908AS32AMFN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC908AS32AMFN Documents

MC908AS32AMFN datasheets or manufacturer documentation.

Datasheet: MC908AS32AMFN Datasheet (PDF)

MC908AS32AMFN Schematic Symbol & PCB Footprint

The MC908AS32AMFN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.