ATSAM3N2AA-MU
Extended
* Images are for reference only
ATSAM3N2AA-MU
Attributes
Value
Manufacturer
MFR.Part #
ATSAM3N2AA-MU
JLCPCB Part #
C3227497
Package
QFN-48(7x7)
Description
-40℃~+85℃ 1.62V~3.6V 10bit 128KB 16KB 32 Bit 34 48MHz ARM Cortex-M3 Built-in FLASH QFN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMicrochip Tech
PackageQFN-48(7x7)
Operating Temperature-40℃~+85℃
CPU Maximum Speed48MHz
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply1.62V~3.6V
Core Size32 Bit
RAM Size16KB
CPU CoreARM Cortex-M3
Number of I/O34
ADC (Bit)10bit
Oscillator TypeBuilt-in