Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SABC5042EM
SABC5042EM
Extended
* Images are for reference only
SABC5042EM
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
SABC5042EM
JLCPCB Part #
C3227382
Package
MQFP-44
Description
0℃~+70℃ 10bit 16KB 24MHz 32 4.25V~5.5V 512Byte 8 Bit Built-in+External OTP Others MQFP-44 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageMQFP-44
Operating Temperature0℃~+70℃
CPU Maximum Speed24MHz
Program Memory TypeOTP
Program Storage Size16KB
Voltage - Supply4.25V~5.5V
RAM Size512Byte
Core Size8 Bit
CPU CoreOthers
Number of I/O32
ADC (Bit)10bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SABC5042EM
SABC5042EM

* Images are for reference only

SABC5042EM

Extended
Manufacturer

Infineon Technologies

MFR.Part #
SABC5042EM
JLCPCB Part #
C3227382
Package
MQFP-44
Description
0℃~+70℃ 10bit 16KB 24MHz 32 4.25V~5.5V 512Byte 8 Bit Built-in+External OTP Others MQFP-44 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SABC5042EM

* Images are for reference only

SABC5042EM
Extended
Manufacturer

Infineon Technologies

MFR.Part #
SABC5042EM
JLCPCB Part #
C3227382
Package
MQFP-44
Description
0℃~+70℃ 10bit 16KB 24MHz 32 4.25V~5.5V 512Byte 8 Bit Built-in+External OTP Others MQFP-44 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SABC5042EM Specifications

SABC5042EM technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageMQFP-44
Operating Temperature0℃~+70℃
CPU Maximum Speed24MHz
Program Memory TypeOTP
Program Storage Size16KB
Voltage - Supply4.25V~5.5V
RAM Size512Byte
Core Size8 Bit
CPU CoreOthers
Number of I/O32
ADC (Bit)10bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SABC5042EM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SABC5042EM Documents

SABC5042EM datasheets or manufacturer documentation.

Datasheet: SABC5042EM Datasheet (PDF)

SABC5042EM Schematic Symbol & PCB Footprint

The SABC5042EM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.