R5F10PGJLNA#G5
Extended
* Images are for reference only
R5F10PGJLNA#G5
Attributes
Value
Manufacturer
MFR.Part #
R5F10PGJLNA#G5
JLCPCB Part #
C3226667
Package
HVQFN-48(7x7)
Description
-40℃~+105℃ 10bit 16 Bit 2.7V~5.5V 20KB 256KB 32MHz 38 8KB 8bit Built-in FLASH RL78 HVQFN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageHVQFN-48(7x7)
Operating Temperature-40℃~+105℃
DAC (Bit)8bit
Program Memory TypeFLASH
RAM Size20KB
CPU CoreRL78
Number of I/O38
Oscillator TypeBuilt-in
EEPROM8KB
CPU Maximum Speed32MHz
Program Storage Size256KB
Voltage - Supply2.7V~5.5V
Core Size16 Bit
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function、Hardware ECC check
ADC (Bit)10bit