Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | LFBGA-486 | |
| Operating Temperature | 0℃~+95℃@(TJ) | |
| CPU Maximum Speed | 1.8GHz | |
| Core Size | 64 Bit | |
| CPU Core | ARM Cortex-M7、ARM Cortex-A53 |
* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIMX8ML8DVNLZAB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | LFBGA-486 | |
| Operating Temperature | 0℃~+95℃@(TJ) | |
| CPU Maximum Speed | 1.8GHz | |
| Core Size | 64 Bit | |
| CPU Core | ARM Cortex-M7、ARM Cortex-A53 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIMX8ML8DVNLZAB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MIMX8ML8DVNLZAB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.