Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SC1200UFH-266
SC1200UFH-266
Extended
* Images are for reference only
SC1200UFH-266
Attributes
Value
Manufacturer
AMD(Advanced Micro Devices)
MFR.Part #
SC1200UFH-266
JLCPCB Part #
C3226584
Package
BGA-481
Description
0℃~+85℃ 1.71V~2.1V、3.14V~3.46V 266MHz 27 32 Bit 8bit、10bit Built-in+External External Others Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、Built-in general-purpose timer、Calendar function、Integrated PLL clock generator BGA-481 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAMD(Advanced Micro Devices)
PackageBGA-481
Operating Temperature0℃~+85℃
CPU Maximum Speed266MHz
Program Memory TypeExternal
DAC (Bit)8bit、10bit
Voltage - Supply1.71V~2.1V、3.14V~3.46V
Core Size32 Bit
CPU CoreOthers
Number of I/O27
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、Built-in general-purpose timer、Calendar function、Integrated PLL clock generator
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SC1200UFH-266
SC1200UFH-266

* Images are for reference only

SC1200UFH-266

Extended
Manufacturer

AMD(Advanced Micro Devices)

MFR.Part #
SC1200UFH-266
JLCPCB Part #
C3226584
Package
BGA-481
Description
0℃~+85℃ 1.71V~2.1V、3.14V~3.46V 266MHz 27 32 Bit 8bit、10bit Built-in+External External Others Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、Built-in general-purpose timer、Calendar function、Integrated PLL clock generator BGA-481 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC1200UFH-266

* Images are for reference only

SC1200UFH-266
Extended
Manufacturer

AMD(Advanced Micro Devices)

MFR.Part #
SC1200UFH-266
JLCPCB Part #
C3226584
Package
BGA-481
Description
0℃~+85℃ 1.71V~2.1V、3.14V~3.46V 266MHz 27 32 Bit 8bit、10bit Built-in+External External Others Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、Built-in general-purpose timer、Calendar function、Integrated PLL clock generator BGA-481 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC1200UFH-266 Specifications

SC1200UFH-266 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAMD(Advanced Micro Devices)
PackageBGA-481
Operating Temperature0℃~+85℃
CPU Maximum Speed266MHz
Program Memory TypeExternal
DAC (Bit)8bit、10bit
Voltage - Supply1.71V~2.1V、3.14V~3.46V
Core Size32 Bit
CPU CoreOthers
Number of I/O27
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、Built-in general-purpose timer、Calendar function、Integrated PLL clock generator
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC1200UFH-266. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SC1200UFH-266 Documents

SC1200UFH-266 datasheets or manufacturer documentation.

Datasheet: SC1200UFH-266 Datasheet (PDF)

SC1200UFH-266 Schematic Symbol & PCB Footprint

The SC1200UFH-266 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.