Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. IA6805E2PDW40IR0
IA6805E2PDW40IR0
Extended
* Images are for reference only
IA6805E2PDW40IR0
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
IA6805E2PDW40IR0
JLCPCB Part #
C3226374
Package
-
Description
-40℃~+85℃ 128Byte 20 4.5V~5.5V 5MHz 8 Bit Built-in Others ROMless - Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAnalog Devices
Package-
Operating Temperature-40℃~+85℃
CPU Maximum Speed5MHz
Program Memory TypeROMless
Voltage - Supply4.5V~5.5V
RAM Size128Byte
Core Size8 Bit
CPU CoreOthers
Number of I/O20
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. IA6805E2PDW40IR0
IA6805E2PDW40IR0

* Images are for reference only

IA6805E2PDW40IR0

Extended
Manufacturer

Analog Devices

MFR.Part #
IA6805E2PDW40IR0
JLCPCB Part #
C3226374
Package
-
Description
-40℃~+85℃ 128Byte 20 4.5V~5.5V 5MHz 8 Bit Built-in Others ROMless - Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IA6805E2PDW40IR0

* Images are for reference only

IA6805E2PDW40IR0
Extended
Manufacturer

Analog Devices

MFR.Part #
IA6805E2PDW40IR0
JLCPCB Part #
C3226374
Package
-
Description
-40℃~+85℃ 128Byte 20 4.5V~5.5V 5MHz 8 Bit Built-in Others ROMless - Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IA6805E2PDW40IR0 Specifications

IA6805E2PDW40IR0 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAnalog Devices
Package-
Operating Temperature-40℃~+85℃
CPU Maximum Speed5MHz
Program Memory TypeROMless
Voltage - Supply4.5V~5.5V
RAM Size128Byte
Core Size8 Bit
CPU CoreOthers
Number of I/O20
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IA6805E2PDW40IR0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IA6805E2PDW40IR0 Documents

IA6805E2PDW40IR0 datasheets or manufacturer documentation.

Datasheet: IA6805E2PDW40IR0 Datasheet (PDF)

IA6805E2PDW40IR0 Schematic Symbol & PCB Footprint

The IA6805E2PDW40IR0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.