Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC908AP64ACFBR2
MC908AP64ACFBR2
Extended
* Images are for reference only
MC908AP64ACFBR2
Attributes
Value
Manufacturer
MOTOROLA
MFR.Part #
MC908AP64ACFBR2
JLCPCB Part #
C3226261
Package
QFP-44(10x10)
Description
-40℃~+85℃ 10bit 2KB 32 4.5V~5.5V 60.9KB 8 Bit 8MHz Built-in+External FLASH Others QFP-44(10x10) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMOTOROLA
PackageQFP-44(10x10)
Operating Temperature-40℃~+85℃
CPU Maximum Speed8MHz
Program Memory TypeFLASH
Program Storage Size60.9KB
Voltage - Supply4.5V~5.5V
RAM Size2KB
Core Size8 Bit
CPU CoreOthers
Number of I/O32
ADC (Bit)10bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC908AP64ACFBR2
MC908AP64ACFBR2

* Images are for reference only

MC908AP64ACFBR2

Extended
Manufacturer

MOTOROLA

MFR.Part #
MC908AP64ACFBR2
JLCPCB Part #
C3226261
Package
QFP-44(10x10)
Description
-40℃~+85℃ 10bit 2KB 32 4.5V~5.5V 60.9KB 8 Bit 8MHz Built-in+External FLASH Others QFP-44(10x10) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC908AP64ACFBR2

* Images are for reference only

MC908AP64ACFBR2
Extended
Manufacturer

MOTOROLA

MFR.Part #
MC908AP64ACFBR2
JLCPCB Part #
C3226261
Package
QFP-44(10x10)
Description
-40℃~+85℃ 10bit 2KB 32 4.5V~5.5V 60.9KB 8 Bit 8MHz Built-in+External FLASH Others QFP-44(10x10) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC908AP64ACFBR2 Specifications

MC908AP64ACFBR2 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMOTOROLA
PackageQFP-44(10x10)
Operating Temperature-40℃~+85℃
CPU Maximum Speed8MHz
Program Memory TypeFLASH
Program Storage Size60.9KB
Voltage - Supply4.5V~5.5V
RAM Size2KB
Core Size8 Bit
CPU CoreOthers
Number of I/O32
ADC (Bit)10bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC908AP64ACFBR2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC908AP64ACFBR2 Documents

MC908AP64ACFBR2 datasheets or manufacturer documentation.

Datasheet: MC908AP64ACFBR2 Datasheet (PDF)

MC908AP64ACFBR2 Schematic Symbol & PCB Footprint

The MC908AP64ACFBR2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.