Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TC1782N320F180HRBAKXQMA1
TC1782N320F180HRBAKXQMA1
Extended
* Images are for reference only
TC1782N320F180HRBAKXQMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TC1782N320F180HRBAKXQMA1
JLCPCB Part #
C3226219
Package
-
Description
-40℃~+125℃ 10bit、12bit 180MHz 196KB 2.5MB 3.3V、5V 32 Bit 86 Built-in+External FLASH Power-on reset (POR)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Programmable watchdog、Calendar function、Hardware ECC check、Independent watchdog (IWDG) TriCore - Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
Package-
Operating Temperature-40℃~+125℃
CPU Maximum Speed180MHz
Program Memory TypeFLASH
Program Storage Size2.5MB
Voltage - Supply3.3V、5V
RAM Size196KB
Core Size32 Bit
CPU CoreTriCore
Number of I/O86
FeaturesPower-on reset (POR)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Programmable watchdog、Calendar function、Hardware ECC check、Independent watchdog (IWDG)
ADC (Bit)10bit、12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TC1782N320F180HRBAKXQMA1
TC1782N320F180HRBAKXQMA1

* Images are for reference only

TC1782N320F180HRBAKXQMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TC1782N320F180HRBAKXQMA1
JLCPCB Part #
C3226219
Package
-
Description
-40℃~+125℃ 10bit、12bit 180MHz 196KB 2.5MB 3.3V、5V 32 Bit 86 Built-in+External FLASH Power-on reset (POR)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Programmable watchdog、Calendar function、Hardware ECC check、Independent watchdog (IWDG) TriCore - Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC1782N320F180HRBAKXQMA1

* Images are for reference only

TC1782N320F180HRBAKXQMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TC1782N320F180HRBAKXQMA1
JLCPCB Part #
C3226219
Package
-
Description
-40℃~+125℃ 10bit、12bit 180MHz 196KB 2.5MB 3.3V、5V 32 Bit 86 Built-in+External FLASH Power-on reset (POR)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Programmable watchdog、Calendar function、Hardware ECC check、Independent watchdog (IWDG) TriCore - Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC1782N320F180HRBAKXQMA1 Specifications

TC1782N320F180HRBAKXQMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
Package-
Operating Temperature-40℃~+125℃
CPU Maximum Speed180MHz
Program Memory TypeFLASH
Program Storage Size2.5MB
Voltage - Supply3.3V、5V
RAM Size196KB
Core Size32 Bit
CPU CoreTriCore
Number of I/O86
FeaturesPower-on reset (POR)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Programmable watchdog、Calendar function、Hardware ECC check、Independent watchdog (IWDG)
ADC (Bit)10bit、12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC1782N320F180HRBAKXQMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC1782N320F180HRBAKXQMA1 Documents

TC1782N320F180HRBAKXQMA1 datasheets or manufacturer documentation.

Datasheet: TC1782N320F180HRBAKXQMA1 Datasheet (PDF)

TC1782N320F180HRBAKXQMA1 Schematic Symbol & PCB Footprint

The TC1782N320F180HRBAKXQMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.